The 1uF X7R ceramic capacitor is a surface mount component with a 0805 package and 10% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in tape and reel. It has a dielectric of X7R and dimensions of 2mm in length and 1.25mm in depth.
TDK B37941K9105K72 technical specifications.
| Capacitance | 1uF |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7R |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B37941K9105K72 to view detailed technical specifications.
No datasheet is available for this part.