TDK B37979N1820J54 technical specifications.
| Capacitance | 82pF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | C0G |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Ammo Pack |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B37979N1820J54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.