TDK B37979N5471J technical specifications.
| Capacitance | 470pF |
| Package/Case | Radial |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B37979N5471J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.