Capacitor 1.5 nF, B37981-M1152-K, EPCOS
TDK B37981-M1152-K technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Radial |
| Dielectric | X7R |
| Pitch | 2.5mm |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B37981-M1152-K to view detailed technical specifications.
No datasheet is available for this part.