TDK B37981F1472K54 technical specifications.
| Capacitance | 4.7nF |
| Dielectric | X7R |
| Height | 5.5mm |
| Pitch | 5mm |
| Tolerance | 10% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B37981F1472K54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.