TDK B37981F5473K54 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Dielectric | X7R |
| Height | 6.5mm |
| Length | 5mm |
| Pitch | 5.08mm |
| RoHS Compliant | No |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B37981F5473K54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.