TDK B37981M1102K51 technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Tolerance | 10% |
| Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B37981M1102K51 to view detailed technical specifications.
No datasheet is available for this part.