The TDK B37981M1222K51 is a 2.2nF capacitor with an X7R dielectric and a dipped package. It has a tolerance of 10% and is available in tape and reel packaging. The component operates over a temperature range of -55°C to 125°C. The dipped package has a length of 5mm and a depth of 2.5mm.
TDK B37981M1222K51 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Dipped |
| Depth | 2.5mm |
| Dielectric | X7R |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B37981M1222K51 to view detailed technical specifications.
No datasheet is available for this part.