TDK B37981M5223K54 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Dielectric | X7R |
| Height | 5.5mm |
| RoHS Compliant | No |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B37981M5223K54 to view detailed technical specifications.
No datasheet is available for this part.