TDK B37981M5472K technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Tolerance | 10% |
| Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B37981M5472K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.