TDK B37981M5473M54 technical specifications.
| Capacitance | 47nF |
| Package/Case | Dipped |
| Depth | 2.5mm |
| Dielectric | X7R |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B37981M5473M54 to view detailed technical specifications.
No datasheet is available for this part.