TDK B37984-M5684-K54 technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Dielectric | X7R |
| Height | 9mm |
| Pitch | 5mm |
| Tolerance | 10% |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B37984-M5684-K54 to view detailed technical specifications.
No datasheet is available for this part.