TDK B37987-M5154-K51 technical specifications.
| Capacitance | 150nF |
| Dielectric | X7R |
| Height | 6.5mm |
| Length | 5mm |
| RoHS Compliant | No |
| Tolerance | 10% |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B37987-M5154-K51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.