TDK B37987F5154K51 technical specifications.
| Capacitance | 150nF |
| Package/Case | Dipped |
| Depth | 2.5mm |
| Dielectric | X7R |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B37987F5154K51 to view detailed technical specifications.
No datasheet is available for this part.