TDK B37987M1223K54 technical specifications.
| Capacitance | 22nF |
| Package/Case | 100 |
| Dielectric | X7R |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B37987M1223K54 to view detailed technical specifications.
No datasheet is available for this part.