TDK B37987M5683K51 technical specifications.
| Capacitance | 68nF |
| Dielectric | X7R |
| Height | 6.5mm |
| Pitch | 2.5mm |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B37987M5683K51 to view detailed technical specifications.
No datasheet is available for this part.