TDK B39111B4542H310 technical specifications.
| Bandwidth | 1.1MHz |
| Frequency | 110.59MHz |
| Height | 1.48mm |
| Impedance | 50R |
| Insertion Loss | 12.2dB |
| Insertion Loss | 13.5dB |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 130R |
| Series | B4542 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK B39111B4542H310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.