
The TDK B39162-B9415-K610 is a surface mount component with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a bandwidth of 2MHz and a frequency of 1.575GHz. The component features a 50R impedance and an insertion loss of 0.6dB. It is packaged in a tape and reel format and is RoHS compliant.
TDK B39162-B9415-K610 technical specifications.
| Bandwidth | 2MHz |
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 1.575GHz |
| Height | 0.016inch |
| Impedance | 50R |
| Insertion Loss | 0.6dB |
| Insertion Loss | 1dB |
| Length | 1.4mm |
| Load Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 0.043inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39162-B9415-K610 to view detailed technical specifications.
No datasheet is available for this part.