
The TDK B39 Series bandpass filter features a bandwidth of 75MHz and operates at a frequency of 1.843GHz. It has a height of 0.031inch and a length of 0.098inch, with a width of 0.079inch. The filter is lead free and RoHS compliant, packaged in tape and reel quantities of 3000. It is designed for surface mount applications.
TDK B39182-B7714-C610 technical specifications.
| Bandwidth | 75MHz |
| Package/Case | SMD/SMT |
| Frequency | 1.843GHz |
| Height | 0.031inch |
| Insertion Loss | 2.9dB |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B39 |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39182-B7714-C610 to view detailed technical specifications.
No datasheet is available for this part.