
TDK B39192-B9314-N410 technical specifications.
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Series | B39 |
| RoHS | Compliant |
Download the complete datasheet for TDK B39192-B9314-N410 to view detailed technical specifications.
No datasheet is available for this part.