TDK B39202B4154U510 technical specifications.
| Frequency | 1.96GHz |
| Height | 1.1mm |
| Insertion Loss | 4.5dB |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B39 |
| RoHS | Compliant |
Download the complete datasheet for TDK B39202B4154U510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.