TDK B39202B4183U510 technical specifications.
| Frequency | 1.9625GHz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 9000 |
| Resistance | 200R |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK B39202B4183U510 to view detailed technical specifications.
No datasheet is available for this part.