TDK B39202B7955P810 technical specifications.
| Bandwidth | 60MHz |
| Frequency | 1.96GHz |
| Impedance | 50R |
| Insertion Loss | 2.7dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | B7955 |
| Termination | SMD/SMT |
| Voltage Rating | 5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK B39202B7955P810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.