TDK B39212B7967P810 technical specifications.
| Frequency | 1.95GHz |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B39212B7967P810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
