TDK B39301R852H210 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 304.3MHz |
| Height | 0.053inch |
| Impedance | 50R |
| Length | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | B39301 |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39301R852H210 to view detailed technical specifications.
No datasheet is available for this part.
