TDK B39321R0821H210 technical specifications.
| Frequency | 315MHz |
| Impedance | 50R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 25R |
| Series | B39 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK B39321R0821H210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.