TDK B39360X6857N201 technical specifications.
| Frequency | 36MHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Termination | Radial |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for TDK B39360X6857N201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.