TDK B39361B4847U310 technical specifications.
| Frequency | 360MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | B39 |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for TDK B39361B4847U310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.