TDK B39440X6965M100 technical specifications.
| Bandwidth | 6MHz |
| Frequency | 44MHz |
| Impedance | 50R |
| Insertion Loss | 14.4dB |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Series | X6965 |
| Termination | Radial |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for TDK B39440X6965M100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.