TDK B39460-B3856-U210 technical specifications.
| Frequency | 45.75MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 50R |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B39460-B3856-U210 to view detailed technical specifications.
No datasheet is available for this part.