TDK B39471-B4960-U510 technical specifications.
| Load Impedance | 50R |
| Mount | Surface Mount |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | B39 |
| RoHS | Compliant |
Download the complete datasheet for TDK B39471-B4960-U510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.