TDK B39588N3564N301 technical specifications.
| Frequency | 58.75MHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for TDK B39588N3564N301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
