TDK B39700B3897Z510 technical specifications.
| Frequency | 70MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1500 |
| Resistance | 50R |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK B39700B3897Z510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.