TDK B39741B7924P810 technical specifications.
| Bandwidth | 12MHz |
| Contact Plating | Gold |
| Frequency | 740MHz |
| Impedance | 50R |
| Insertion Loss | 2.4dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B39 |
| Termination | SMD/SMT |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for TDK B39741B7924P810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.