
The TDK B39781-B7677-A710 is a component with a 5V voltage rating and 50R impedance. It operates within a temperature range of -30°C to 85°C. The component is packaged in tape and reel quantities of 3000. It is designed for surface mount technology applications.
TDK B39781-B7677-A710 technical specifications.
| Bandwidth | 10MHz |
| Frequency | 751MHz |
| Impedance | 50R |
| Insertion Loss | 1.9dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | B39 |
| Termination | SMD/SMT |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for TDK B39781-B7677-A710 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.