TDK B39781-B7678-A710 technical specifications.
| Contact Plating | Gold |
| Frequency | 751MHz |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | B39 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK B39781-B7678-A710 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.