TDK B39871R858H210 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 868.35MHz |
| Height | 0.057inch |
| Length | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | B39871 |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39871R858H210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.