TDK B39881-B7654-P810 technical specifications.
| Frequency | 881.5MHz |
| Impedance | 50R |
| Insertion Loss | 2.2dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Series | B7654 |
| Termination | SMD/SMT |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for TDK B39881-B7654-P810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.