The B39881-B7719-C610 from TDK is a surface mount component with a bandwidth of 25MHz and a frequency of 881.5MHz. It has an insertion loss of 2.6dB and is available in a package quantity of 3000. The component is lead free and RoHS compliant, packaged in tape and reel. It measures 0.079inch in width, 0.098inch in length, and 0.031inch in height.
TDK B39881-B7719-C610 technical specifications.
| Bandwidth | 25MHz |
| Package/Case | SMD/SMT |
| Frequency | 881.5MHz |
| Height | 0.031inch |
| Insertion Loss | 2.6dB |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39881-B7719-C610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.