TDK B39931-B4063-U810 technical specifications.
| Frequency | 903.75MHz |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 9000 |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK B39931-B4063-U810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.