TDK B39941B7953E110 technical specifications.
| Bandwidth | 35MHz |
| Frequency | 942.5MHz |
| Impedance | 50R |
| Insertion Loss | 2.3dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | B7953 |
| Termination | SMD/SMT |
| Voltage Rating | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B39941B7953E110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
