TDK B40K130 technical specifications.
| Package/Case | Metal |
| Energy | 310J |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 225.5V |
| Min Varistor Voltage | 184.5V |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | HighE |
| Varistor Voltage | 205V |
| RoHS | Compliant |
Download the complete datasheet for TDK B40K130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.