TDK B41002A2107M7 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 7mm |
| Lead Pitch | 2.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 80mA |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41002A2107M7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.