The TDK B41002A2337M8 is a radial capacitor with a capacitance of 330uF and a voltage rating of 6.3V. It has a tolerance of 20% and a life expectancy of 1000 hours. The capacitor is available in an ammo pack with 1000 units per package and is suitable for through hole mounting. It can operate within a temperature range of -40°C to 85°C.
TDK B41002A2337M8 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 7mm |
| Lead Pitch | 5mm |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 190mA |
| Series | B41002 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41002A2337M8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.