This TDK B41002A3336M7 capacitor features a radial package with a diameter of 4mm and a height of 7mm, suitable for through hole mounting. The device has a capacitance of 33uF with a tolerance of 20% and a DC rated voltage of 10V. It operates within a temperature range of -40°C to 85°C.
TDK B41002A3336M7 technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Height | 7mm |
| Lead Pitch | 1.5mm |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 45mA |
| Series | B41002 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41002A3336M7 to view detailed technical specifications.
No datasheet is available for this part.