This 220uF capacitor has a 16V voltage rating and a 20% tolerance. It is available in a radial package with a 5mm lead pitch and is suitable for through hole mounting. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
TDK B41002A4227M8 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 7mm |
| Lead Pitch | 5mm |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 160mA |
| Series | B41002 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41002A4227M8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.