This 33uF radial capacitor has a 16V voltage rating with a tolerance of 20%. It measures 5mm in diameter and 7mm in height. The capacitor is designed for through-hole mounting and is available in quantities of 2000 in an ammo pack. The operating temperature range is -40°C to 85°C.
TDK B41002A4336M16 technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 7mm |
| Lead Pitch | 2mm |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 55mA |
| Series | B41002 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41002A4336M16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.