This radial capacitor from TDK has a capacitance of 100uF and a voltage rating of 25V with a tolerance of 20%. It is designed for through hole mounting and has a maximum operating temperature of 85°C. The capacitor is packaged in an ammo pack with 10,000 units per package.
TDK B41002A5107M2 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 7mm |
| Lead Pitch | 3.5mm |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 125mA |
| Series | B41002 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41002A5107M2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.