This 22uF radial capacitor has a 25V voltage rating and a 20% tolerance. It is designed for through hole mounting and has a maximum operating temperature of 85°C. The capacitor has a diameter of 5mm and a height of 7mm, with a lead pitch of 5mm and a length of 7mm. It is rated for 1000 hours of life and has a ripple current of 49mA.
TDK B41002A5226M8 technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 7mm |
| Lead Pitch | 5mm |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 49mA |
| Series | B41002 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41002A5226M8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.