The TDK B41002A7106M7 is a radial through hole capacitor with a capacitance of 10uF and a voltage rating of 35V. It has a diameter of 5mm and a height of 7mm, with a lead pitch of 2mm and a length of 7mm. The capacitor is rated for 1000 hours of life and operates within a temperature range of -40°C to 85°C. It is available in an ammo pack quantity of 2000.
TDK B41002A7106M7 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 7mm |
| Lead Pitch | 2mm |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 31mA |
| Series | B41002 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41002A7106M7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.